50% Off
PanasonicERJ-U06F5R10VResistor Fixed Single-Surface Mount
Res Thick Film 0805 5.1 Ohm 1% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |