Reduced Price

PanasonicERJU1DF3160UResistor Fixed Single-Surface Mount

Res Thick Film 2010 316 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-U1DF3160U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 316 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

5,000 parts: Ships in 11 days

    Total$44.88Price for 468

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1423+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0959