Reduced Price

PanasonicERJ-U1TF1502UResistor Fixed Single-Surface Mount

Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-U1TF1502U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 15K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

4,000 parts: Ships in 11 days

    Total$0.09Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.092