50% Off

PanasonicERJ-U1TF62R0UResistor Fixed Single-Surface Mount

Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-U1TF62R0U fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 1 W. This product has a resistance value of 62 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

16,000 parts: Ships today

    Total$195.20Price for 4000

    • (4000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 16,000 parts
      • Price: $0.0488