50% Off
PanasonicERJ-U3RD8202VResistor Fixed Single-Surface Mount
Res Thick Film 0603 82K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
82K | |
0.5% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
High Reliability | |
No | |
No | |
Yes | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.002 | |
±0.15 | |
+0.15|-0.05 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |