50% Off
PanasonicERJ-UP3J1R3VResistor Fixed Single-Surface Mount
Res Thick Film 0603 1.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |