50% Off
PanasonicERJ-XGNJ683YResistor Fixed Single-Surface Mount
Res Thick Film 01005 68K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
68K | |
5% | |
15 | |
No | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
No | |
No | |
No | |
01005 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
01005 | |
0.4 | |
0.2 | |
0.13 | |
0.00004 | |
Surface Mount |
EDA / CAD Models |