PanasonicERJ3EKF8201VResistor Fixed Single-Surface Mount

Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF8201V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 8.2K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 59,690 parts

Regional Inventory: 19,690

    Total$78.76Price for 19690

    19,690 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      19690
      Maximum Of:
      19690
      Country Of origin:
      China
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 19,690 parts
      • Price: $0.004
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2342+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0038