50% Off
PanasonicERJ-6BQFR27VResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.27 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
270m | |
1% | |
Yes | |
0.33 (1/3) | |
Thick Film | |
-55 | |
155 | |
0 to 250 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.005 | |
Surface Mount |
Use this ERJ-6BQFR27V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 270m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.
EDA / CAD Models |