PanasonicERJ6BQFR39VResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.39 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
390m | |
1% | |
Yes | |
0.33 (1/3) | |
Thick Film | |
-55 | |
155 | |
0 to 250 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.005 | |
Surface Mount |
This is a ERJ-6BQFR39V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 390m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%.
EDA / CAD Models |