Artesyn Embedded PowerERM01H36DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 0.833A 20W 6-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
24 | |
0.833 | |
20 | |
3000VAC | |
DC/DC | |
320 | |
Yes | |
0.5% | |
0.2% | |
88 | |
-40 | |
85 | |
Fixed | |
40.5 | |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |