ERP Power LLCERM050W-1800-28LED Power Supplies
AC/DC LED Power Supply 50.4W Single 7-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
21 to 28 | |
1800 | |
50.4 | |
90VAC to 132VAC/240VAC to 305VAC | |
0-10V | |
0.9(Min) | |
90(Min) | |
Lead Wire | |
IP64 | |
5Year | |
-30 | |
90 | |
280 | |
Mounting | Screw |
Package Height | 31.5(Max) |
Package Width | 56.2(Max) |
Package Length | 96.4 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |