KEMET CorporationERP610W222MERUCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 12 X 5mm) Radial Disc 12.5mm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
500VAC|760VAC | |
10G | |
Y5U | |
No | |
Radial | |
12.5 | |
X1/Y1 | |
2.5 | |
12 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
12(Max) | |
5(Max) | |
Through Hole |
EDA / CAD Models |