PanasonicERT-J0EA330JThermistors
Thermistor NTC 33 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
2700 | |
< 3250 | |
-40 | |
125 | |
33 | |
7 to 50 | |
±5 | |
±5 to ±10 | |
66m | |
Temperature Compensation|Temperature Detection | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this ERT-J0EA330J thermistor manufactured by Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.