PanasonicERTJ1VA680HThermistors
Thermistor NTC 68 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Thermistor NTC 68 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |