EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Sensitivity Index (K) | 4300 |
Sensitivity Index Range (K) | 4300 to 4550 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±2 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 100m |
Application | Temperature Compensation|Temperature Detection |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Construction | Solder Pad |
Mounting | Surface Mount |