PanasonicERTJ1VR103HThermistors
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4300 | |
4300 to 4550 | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±3 | |
±2 to ±5 | |
100m | |
Temperature Compensation|Temperature Detection | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this ERT-J1VR103H thermistor by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.