PanasonicERT-J1VV154JThermistors
Thermistor NTC 150K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
±0.1 | |
4750 | |
>= 4550 | |
-40 | |
125 | |
150000 | |
>= 120000 | |
±5 | |
±5 to ±10 | |
100m | |
Battery Pack|Liquid Crystal Display|Mobile Phone|Personal Computer and Peripheral Device | |
N/R | |
N/R | |
Tape and Reel | |
N/A | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/R | |
±0.15 | |
±0.1 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this ERT-J1VV154J thermistor manufactured by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.