PanasonicERX-1SG4R3VResistor Fixed Single-Through Hole

Res Metal Film 4.3 Ohm 2% 1W ±350ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERX-1SG4R3V fixed single through-hole resistor. This product has a resistance value of 4.3 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERX-1SG4R3V part has an axial termination style. This device utilizes metal film technology. This product is 9 mm long. It has a tolerance of 2%.

9,995 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,995 parts
      • Price: $0.0342
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1813+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 6,000 parts
      • Price: $0.0338