PanasonicERX-1SG4R7VResistor Fixed Single-Through Hole

Res Metal Film 4.7 Ohm 2% 1W ±350ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the ERX-1SG4R7V fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 4.7 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. The ERX-1SG4R7V part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. This device is made with metal film technology. It has a tolerance of 2%.

5,900 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,900 parts
      • Price: $0.0342
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 2,000 parts
      • Price: $0.0338