PanasonicERX1SJ3R9Resistor Fixed Single-Through Hole

Res Metal Oxide Film 3.9 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk

Look no further than Panasonic's ERX-1SJ3R9 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.9 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. This device is made with metal film technology. This product is 9 mm long. It has a tolerance of 5%. The ERX-1SJ3R9 part has an axial termination style.

2,522 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1432+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 2,522 parts
      • Price: $0.0209