PanasonicERX3SJ1R6AResistor Fixed Single-Through Hole
Res Metal Oxide Film 1.6 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
1.6 | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
The ERX-3SJ1R6A fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1.6 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. The ERX-3SJ1R6A part has an axial termination style. It has a tolerance of 5%. This device is made with metal film technology. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long.