PanasonicERX3SJ3R3Resistor Fixed Single-Through Hole
Res Metal Oxide Film 3.3 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
ERX-3SJ3R3 | |
Automotive | Yes |
PPAP | Unknown |
In addition to being very cost-effective, the ERX-3SJ3R3 fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 3 W. This product has a resistance value of 3.3 Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The ERX-3SJ3R3 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. This device utilizes metal film technology.
EDA / CAD Models |