PanasonicERX3SJ3R3AResistor Fixed Single-Through Hole

Res Metal Oxide Film 3.3 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive AEC-Q200

In addition to being very cost-effective, the ERX-3SJ3R3A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This product has a resistance value of 3.3 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. The ERX-3SJ3R3A part has an axial termination style. This product is 15 mm long. This part has an operating temperature of -55 to 200 °C. This device utilizes metal film technology.

45,994 parts: Ships today

This item has been discontinued

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      5494
      Country Of origin:
      Indonesia
         
      • Price: $0.1893
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 5,494 parts
      • Price: $0.1893
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 40,500 parts
      • Price: $0.1096