PanasonicERZC20EK241Varistors

Var 150VAC/200VDC 8000A 240V Bolt Down Screw

Are you looking for a nonlinear resistor? This ERZ-C20EK241 MOV from Panasonic will exceed your needs! This device's clamping current is 100 A and clamping voltage is 395 V. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Its capacitance value is 0.0015uF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 48 mm long, 42 mm tall and 14 mm deep. Its tolerance voltage is 10%. This varistor has a voltage of 240 V.

54 parts: Ships in 10 days

    Total$71.35Price for 11

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 54 parts
      • Price: $6.486