EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistor Voltage (V) | 910 |
Maximum AC Voltage Rating (V) | 550 |
Maximum DC Voltage Rating (V) | 745 |
Maximum Clamping Voltage (V) | 1500 |
Tolerance Voltage | 10% |
Clamping Current (A) | 100 |
Maximum Surge Current (A) | 8000 |
Energy (J) | 240 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 48 |
Product Depth (mm) | 14 |
Product Height (mm) | 42 |
Lead Style | Screw |
Mounting | Bolt Down |