PanasonicERZE05A201Varistors

Var MOV 130VAC/170VDC 1200A 200V Radial Bulk

Look no further, this ERZ-E05A201 MOV from Panasonic is a variable resistor. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 200 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 200pF. This device is made with metal oxide technology. This product is 10 mm tall and 4.8 mm deep with a diameter of 7 mm.

10,000 parts: Ships today

    Total$69.05Price for 824

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0838