PanasonicERZE05A391Varistors

Var MOV 250VAC/320VDC 1200A 390V Radial Bulk

When different voltages are applied to this ERZ-E05A391 MOV from Panasonic will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 390 V. Its capacitance value is 130pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 10 mm tall and 5.9 mm deep with a diameter of 7 mm. This device utilizes metal oxide technology.

3 parts: Ships in 10 days

    Total$0.19Price for 3

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1404+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.064