EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 220 |
Maximum AC Voltage Rating (V) | 140 |
Maximum DC Voltage Rating (V) | 180 |
Maximum Clamping Voltage (V) | 360 |
Clamping Current (A) | 10 |
Maximum Surge Current (A) | 1200 |
Capacitance Value (pF) | 190pF |
Energy (J) | 14 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 7 |
Product Depth (mm) | 4.9 |
Product Height (mm) | 10 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |
Similar to a diode this ERZ-E05E221 MOV manufactured from Panasonic is a nonlinear component.