EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 240 |
Maximum AC Voltage Rating (V) | 150 |
Maximum DC Voltage Rating (V) | 200 |
Maximum Clamping Voltage (V) | 395 |
Clamping Current (A) | 10 |
Maximum Surge Current (A) | 1200 |
Capacitance Value (pF) | 170 |
Energy (J) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 7 |
Product Length (mm) | N/A |
Product Depth (mm) | 5 |
Product Height (mm) | 10 |
Product Weight (g) | N/A |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |