PanasonicERZ-E08A431Varistors

Var MOV 275VAC/350VDC 3500A 430V Radial Bulk

Apply different voltages to this ERZ-E08A431 MOV from Panasonic in order to change resistance of it. This device's clamping current is 25 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 230pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 13.5 mm tall and 6.5 mm deep with a diameter of 10.5 mm. This device utilizes metal oxide technology. This varistor has a voltage of 430 V.

4,000 parts: Ships in 3 days

    Total$9.54Price for 50

    • (50)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      23 weeks
      • In Stock: 4,000 parts
      • Price: $0.1908