PanasonicERZE08A621Varistors

Var MOV 385VAC/505VDC 3500A 620V Radial Bulk

Are you looking for a nonlinear resistor? This ERZ-E08A621 MOV from Panasonic will exceed your needs! Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 1025 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 14.5 mm tall and 8.7 mm deep with a diameter of 11.5 mm. Its capacitance value is 140pF. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This varistor has a voltage of 620 V.

A datasheet is only available for this product at this time.