EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 330 |
Maximum AC Voltage Rating (V) | 210 |
Maximum DC Voltage Rating (V) | 270 |
Maximum Clamping Voltage (V) | 545 |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 6000 |
Capacitance Value (pF) | 520pF |
Energy (J) | 115 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 13 |
Product Depth (mm) | 5.9 |
Product Height (mm) | 17 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |