PanasonicERZE14A112Varistors

Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk

A nonlinear resistor this ERZ-E14A112 MOV manufactured from Panasonic will change resistance. This part has a pitch of 10 mm. Its maximum surge current is 7500 A. This device's clamping current is 100 A and clamping voltage is 1815 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. This device utilizes metal oxide technology. Its capacitance value is 350pF. This varistor has a voltage of 1100 V. This product is 20.5 mm tall and 10.1 mm deep with a diameter of 17.5 mm.

34 parts: Ships today

    Total$0.13Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 34 parts
      • Price: $0.1255