PanasonicERZE14A511Varistors

Var MOV 320VAC/410VDC 10000A 510V Radial Bulk

A nonlinear resistor this ERZ-E14A511 MOV manufactured from Panasonic will change resistance. This device's clamping current is 100 A and clamping voltage is 845 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 700pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 410 VDC. This varistor has a voltage of 510 V. This product is 19.5 mm tall and 6.8 mm deep with a diameter of 16.5 mm.

1,750 parts: Ships tomorrow

    Total$0.45Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,750 parts
      • Price: $0.4481