Panasonic ERZU22JP102 Varistors
Var 484VAC/684VDC 25000A 1000V Bolt Down Solder Lug Bulk

Var 484VAC/684VDC 25000A 1000V Bolt Down Solder Lug Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum AC Voltage Rating (V) | 484 |
Maximum DC Voltage Rating (V) | 684 |
Maximum Clamping Voltage (V) | 1520 |
Clamping Current (A) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Length (mm) | 155 |
Product Depth (mm) | 46 |
Product Height (mm) | 122 |
Lead Style | Solder Lug |
Mounting | Bolt Down |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Var 484VAC/684VDC 25000A 1000V Bolt Down Solder Lug Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum AC Voltage Rating (V) | 484 |
Maximum DC Voltage Rating (V) | 684 |
Maximum Clamping Voltage (V) | 1520 |
Clamping Current (A) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Length (mm) | 155 |
Product Depth (mm) | 46 |
Product Height (mm) | 122 |
Lead Style | Solder Lug |
Mounting | Bolt Down |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers