EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum AC Voltage Rating (V) | 825 |
Maximum DC Voltage Rating (V) | 1167 |
Maximum Clamping Voltage (V) | 2375 |
Clamping Current (A) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Length (mm) | 204 |
Product Depth (mm) | 46 |
Product Height (mm) | 141 |
Lead Style | Solder Lug |
Mounting | Bolt Down |