EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Varistor Voltage (V) | 33 |
Maximum AC Voltage Rating (V) | 20 |
Maximum DC Voltage Rating (V) | 26 |
Maximum Clamping Voltage (V) | 73 |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 250 |
Capacitance Value (pF) | 0.0014uF |
Energy (J) | 1.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 7 |
Product Depth (mm) | 4.5 |
Product Height (mm) | 10 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |
Similar to a diode this ERZ-V05D330 MOV manufactured from Panasonic is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 73 V. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 33 V. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its capacitance value is 0.0014uF.