PanasonicERZ-V10D221Varistors

Var 140VAC/180VDC 3500A 220V Thru-Hole Radial Bulk

This ERZ-V10D221 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 360 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 4.9 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 220 V. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 410pF.

1,322 parts: Ships today

    Total$71.57Price for 409

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,322 parts
      • Price: $0.1750