EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this ERZ-V10D681 MOV from Panasonic. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.5 mm tall and 7.4 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 680 V. Its capacitance value is 170pF. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.