PanasonicERZ-V10V621CSVaristors

Var 385VAC/505VDC 3500A 620V Radial Bulk

Similar to a diode this ERZ-V10V621CS MOV manufactured from Panasonic is a nonlinear component. This device's clamping current is 25 A and clamping voltage is 1025 V. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This varistor has a voltage of 620 V. This product is 15.5 mm tall and 7.1 mm deep with a diameter of 12.5 mm. Its capacitance value is 190pF.

A datasheet is only available for this product at this time.