EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistor Voltage (V) | 220 |
Maximum AC Voltage Rating (V) | 140 |
Maximum DC Voltage Rating (V) | 180 |
Maximum Clamping Voltage (V) | 360 |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 6000 |
Capacitance Value (pF) | 740 |
Energy (J) | 78 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 15.5 |
Product Length (mm) | N/A |
Product Depth (mm) | 4.9 |
Product Height (mm) | 18.5 |
Product Weight (g) | 1.9 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V14D221 MOV from Panasonic. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 360 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 4.9 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 220 V. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 740pF.