PanasonicERZ-V14D270Varistors

Var 17VAC/22VDC 2000A 27V Radial Bulk

Similar to a diode this ERZ-V14D270 MOV manufactured from Panasonic is a nonlinear component. This device's clamping current is 10 A and clamping voltage is 53 V. Its maximum surge current is 2000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.016uF. This varistor has a voltage of 27 V. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 18.5 mm tall and 4.8 mm deep with a diameter of 15.5 mm.

90 parts: Ships today

    Total$0.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 90 parts
      • Price: $0.4051