EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this ERZ-V14D390 MOV developed by Panasonic. This part has a pitch of 7.5 mm. Its maximum surge current is 2000 A. This device's clamping current is 10 A and clamping voltage is 77 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 4.9 mm deep with a diameter of 15.5 mm. Its capacitance value is 0.007uF. This varistor has a voltage of 39 V. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.