Reduced Price

PanasonicERZVGED431Varistors

Var 275VAC/350VDC 6000A 430V Thru-Hole Radial T/R

Have complete control of resistance in a voltage applied circuit by using this ERZ-VGED431 MOV developed by Panasonic. This device's clamping current is 50 A and clamping voltage is 710 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 18.5 mm tall and 6 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 450pF. This varistor has a voltage of 430 V.

25,000 parts: Ships in 10 days

    Total$59.92Price for 208

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 25,000 parts
      • Price: $0.2881