PanasonicERZE14A241Varistors

Var MOV 150VAC/200VDC 10000A 240V Radial Bulk

Look no further, this ERZ-E14A241 MOV from Panasonic is a variable resistor. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology. This product is 19.5 mm tall and 5.4 mm deep with a diameter of 16.5 mm. Its capacitance value is 0.0011uF. This varistor has a voltage of 240 V.

3,299 parts: Ships in 11 days

    Total$99.92Price for 482

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,299 parts
      • Price: $0.2073