Top Purchased

PanasonicERZV07D390Varistors

Var 25VAC/31VDC 500A 39V Radial Bulk

A nonlinear resistor this ERZ-V07D390 MOV manufactured from Panasonic will change resistance. This device's clamping current is 2.5 A and clamping voltage is 77 V. This part has a pitch of 5 mm. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm tall and 4.8 mm deep with a diameter of 8.5 mm. This varistor has a voltage of 39 V. Its capacitance value is 0.0016uF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.

230 parts: Ships tomorrow

    Total$33.44Price for 230

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 230 parts
      • Price: $0.1454