Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
A nonlinear resistor this ERZ-V20D511 MOV manufactured from Panasonic will change resistance. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 845 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 410 VDC. This varistor has a voltage of 510 V. Its capacitance value is 800pF. This product is 24.5 mm tall and 6.8 mm deep with a diameter of 21.5 mm.