C&KES02MCBESwitch Slide
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
SPST | |
OFF None ON | |
0.4@20VAC 20VDC | |
500Vrms | |
1000 | |
50 | |
40000 | |
40000 | |
Black | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5.08 | |
Internal/Base/Terminals | |
O-Ring/Epoxy/Epoxy | |
Nylon | |
Nylon | |
Straight | |
-30 | |
85 | |
Tray | |
Tiny | |
10.03 | |
6.43 | |
12.21 |
This easy-to-use ES02MCBE slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPST configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES02MCBE slide switch has a PC pin termination style. This component will be shipped in tray format. This product is 10.03 mm long, 12.21 mm tall and 6.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.