C&KES02MSABESwitch Slide
Switch Slide OFF None ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This ES02MSABE slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPST configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES02MSABE slide switch has a gull wing termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.41 mm long, 6.65 mm tall and 13.78 mm deep.
EDA / CAD Models |